Manufacturer Part #
STPSC10H12G-TR
STPSC10H12 Series 1200 V 10 A Surface Mount SiC Power Schottky Diode - D2PAK
Product Specification Section
STMicroelectronics STPSC10H12G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC10H12G-TR - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 47pF |
Average Rectified Current-Max: | 10A |
Forward Voltage: | 1.35V |
Leakage Current: | 60µA |
Operating Temp Range: | -40°C to +175°C |
Product Status: | Active |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
728
Germany (Online Only):
728
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$3.85
10
$3.50
40
$3.29
150
$3.08
500+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount