text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10H12G-TR

STPSC10H12 Series 1200 V 10 A Surface Mount SiC Power Schottky Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPSC10H12G-TR - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 47pF
Average Rectified Current-Max: 10A
Forward Voltage: 1.35V
Leakage Current: 60µA
Operating Temp Range: -40°C to +175°C
Product Status: Active
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
1,000+
$2.35