text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC10H12B2-TR

1200V, 10A, silicon carbide power Schottky Diode

Product Specification Section
STMicroelectronics STPSC10H12B2-TR - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 47pF
Average Rectified Current-Max: 10A
Forward Voltage: 1.35V
Leakage Current: 60µA
Operating Temp Range: -40°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,400.00
USD
Quantity
Unit Price
2,500+
$2.16