Manufacturer Part #
STPSC10H12B2-TR
1200V, 10A, silicon carbide power Schottky Diode
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPSC10H12B2-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC10H12B2-TR - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 47pF |
Average Rectified Current-Max: | 10A |
Forward Voltage: | 1.35V |
Leakage Current: | 60µA |
Operating Temp Range: | -40°C to +175°C |
Product Status: | Active |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500+
$2.21
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $2.21 / Stock: 0 Qty: 2,500+$2.21 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $2.16 / Stock: 0 Qty: 2,500+$2.16 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $2.21 / Stock: 0 Qty: 2,500+$2.21 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $2.21 / Stock: 2,500 Qty: 2,500+$2.21 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $2.21 / Stock: 0 Qty: 2,500+$2.21 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount