text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP3065B-F085

FFSP3065B Series 650 V 30 A Silicon Carbide Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2245
Product Specification Section
onsemi FFSP3065B-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 1280pF
Average Rectified Current-Max: 30A
Forward Voltage: 1.38V
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.26
USD
Quantity
Unit Price
1
$3.26
10
$3.19
25
$3.14
75
$3.09
150+
$3.02