text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP3065B-F085

FFSP3065B Series 650 V 30 A Silicon Carbide Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2414
Product Specification Section
onsemi FFSP3065B-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 1280pF
Average Rectified Current-Max: 30A
Forward Voltage: 1.38V
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,600
USA:
21,600
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
50
$3.46
100
$3.43
150
$3.41
250
$3.38
500+
$3.33