Manufacturer Part #
FFSH10120A-F085
1200V, 10A, SIC SBD
Product Specification Section
onsemi FFSH10120A-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSH10120A-F085 - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 650V |
Capacitance: | 424pF |
Recovery Time: | 0ns |
Average Rectified Current-Max: | 13.5A |
Forward Voltage: | 1.7V |
Leakage Current: | 40µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
450+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount