text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH10120A-F085

1200V, 10A, SIC SBD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FFSH10120A-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 424pF
Recovery Time: 0ns
Average Rectified Current-Max: 13.5A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Web Price
450+
$3.70