Manufacturer Part #
FFSD10120A
1200v,10a,sic,sbd
Product Specification Section
onsemi FFSD10120A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSD10120A - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 612pF |
Recovery Time: | 0ns |
Forward Voltage: | 1.75V |
Leakage Current: | 200µA |
Product Status: | Active |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount