text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD10120A

1200v,10a,sic,sbd

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
onsemi FFSD10120A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 612pF
Recovery Time: 0ns
Forward Voltage: 1.75V
Leakage Current: 200µA
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,675.00
USD
Quantity
Unit Price
2,500+
$2.67
Product Variant Information section