text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8TQ100-M3

High Performance Schottky Rectifier, 8 A (TO-220AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay VS-8TQ100-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 500pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,700
USA:
2,350
Germany (Online Only):
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.50
USD
Quantity
Unit Price
50
$0.71
150
$0.695
500
$0.675
1,000
$0.665
2,000+
$0.645
Product Variant Information section