Manufacturer Part #
VS-40CPQ045-N3
High Performance Schottky Rectifier, 2 x 20 A TO-247AC
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Vishay VS-40CPQ045-N3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-40CPQ045-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 40A |
Peak Current-Max: | 3500A |
Reverse Voltage-Max [Vrrm]: | 45V |
Reverse Current-Max: | 4mA |
Forward Voltage: | 0.59V |
Configuration: | Dual |
Diode Capacitance-Max: | 1850pF |
Thermal Resistance: | 0.063°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TO-247AC |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.50
75
$1.47
250
$1.45
500
$1.44
1,000+
$1.42
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $1.50 / Stock: 0 Qty: 25+$1.50 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.17 / Stock: 1,000 Qty: 25+$1.17 Stock: 1,000
- Tube Qty: 25+ / Unit Price: $1.50 / Stock: 1,675 Qty: 25+$1.50 Stock: 1,675
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.50 / Stock: 0 Qty: 25+$1.50 Stock: 0
- Tube Qty: 25+ / Unit Price: $1.24 / Stock: 3,500 Qty: 25+$1.24 Stock: 3,500
- Tube Qty: 25+ / Unit Price: $1.24 / Stock: 50 Qty: 25+$1.24 Stock: 50
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole