VS-40CPQ045-N3 in Tube by Vishay | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-40CPQ045-N3

High Performance Schottky Rectifier, 2 x 20 A TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Vishay VS-40CPQ045-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 3500A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 4mA
Forward Voltage: 0.59V
Configuration: Dual
Diode Capacitance-Max: 1850pF
Thermal Resistance: 0.063°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
25
$1.47
75
$1.45
250
$1.42
500
$1.41
1,000+
$1.39