text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-19TQ015-M3

High Performance Schottky Rectifier, 19 A - 2L TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Vishay VS-19TQ015-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 19A
Peak Current-Max: 700A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 10.5mA
Forward Voltage: 0.36V
Configuration: Single
Diode Capacitance-Max: 2000pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.75
USD
Quantity
Unit Price
50
$0.595
200
$0.58
500
$0.57
1,250
$0.555
2,000+
$0.54
Product Variant Information section