Manufacturer Part #
VS-19TQ015-M3
High Performance Schottky Rectifier, 19 A - 2L TO-220AC
Product Specification Section
Vishay VS-19TQ015-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-19TQ015-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 19A |
Peak Current-Max: | 700A |
Reverse Voltage-Max [Vrrm]: | 15V |
Reverse Current-Max: | 10.5mA |
Forward Voltage: | 0.36V |
Configuration: | Single |
Diode Capacitance-Max: | 2000pF |
Thermal Resistance: | 1.5°C/W |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.595
200
$0.58
500
$0.57
1,250
$0.555
2,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole