Manufacturer Part #
UPS120E3/TR7
UPS120E3 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-216AA
Product Specification Section
Microchip UPS120E3/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change
04/17/2023 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of CEL-9220HF13 as a new mold compound material for selected 1PMT4xxx, 1PMT5xxx, DP050407A, DZ030217A, DZ04080xx, DZ050713A, DZ7282, LR7302, LZ7xxx, MAUPTxx, MUPTxx, MXLUPTxx, MXUPTxx, UPGA301A, UPPxxxx, UPRxx, UPSxxxx and UPTxx device families available in DO216-AA package.Reason for Change:To improve manufacturability by qualifying CEL-9220HF13 as a new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
Part Status:
Active
Active
Microchip UPS120E3/TR7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 0.4mA |
Forward Voltage: | 0.45V |
Configuration: | Single |
Diode Capacitance-Max: | 80pF |
Thermal Resistance: | 240°C/W |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DO-216AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-216AA
Mounting Method:
Surface Mount