text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS120E3/TR7

UPS120E3 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-216AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip UPS120E3/TR7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Configuration: Single
Diode Capacitance-Max: 80pF
Thermal Resistance: 240°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-216AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Web Price
3,000+
$0.41
Product Variant Information section