text.skipToContent text.skipToNavigation

Manufacturer Part #

SK3C0C

SK3C Series 200 V 3 A Surface Mount Schottky Barrier Diode - SMC (DO-214AB)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SK3C0C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 30µA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 80pF
Thermal Resistance: 65°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,940.00
USD
Quantity
Web Price
3,000
$0.68
6,000
$0.67
9,000
$0.66
12,000
$0.655
15,000+
$0.64
Product Variant Information section