Manufacturer Part #
SK3C0C
SK3C Series 200 V 3 A Surface Mount Schottky Barrier Diode - SMC (DO-214AB)
Product Specification Section
Surge SK3C0C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SK3C0C - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 30µA |
Forward Voltage: | 0.85V |
Configuration: | Single |
Diode Capacitance-Max: | 80pF |
Thermal Resistance: | 65°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.68
6,000
$0.67
9,000
$0.66
12,000
$0.655
15,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount