Manufacturer Part #
SDT5A60SA-13
60V, 5A, 2-Pin SMA.
Product Specification Section
Diodes Incorporated SDT5A60SA-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SDT5A60SA-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 60A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.52V |
Configuration: | Single |
Thermal Resistance: | 56°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0743
20,000+
$0.0723
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount