text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT5A60SA-13

60V, 5A, 2-Pin SMA.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT5A60SA-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.52V
Configuration: Single
Thermal Resistance: 56°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$679.00
USD
Quantity
Unit Price
5,000
$0.069
10,000
$0.0679
15,000
$0.0672
20,000
$0.0668
25,000+
$0.0653
Product Variant Information section