text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010CEH,115

PMEG6010 Series 60 V 9 A Low VF MEGA Schottky Barrier Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Nexperia PMEG6010CEH,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 660mV
Configuration: Single
Forward RMS Current [If rms]: 7A
Diode Capacitance-Max: 68pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

Features:

  • Forward current: IF £ 1 A
  • Reverse voltage: VR £ 60 V
  • Very low forward voltage
  • Small and flat lead SMD plastic packages

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications

View the PMEG6010CEH,115 family of Schottky Rectifiers

Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.70
USD
Quantity
Unit Price
3,000
$0.0469
6,000
$0.0462
12,000
$0.0454
15,000
$0.0452
45,000+
$0.0437
Product Variant Information section