Manufacturer Part #
PMEG6010CEH,115
PMEG6010 Series 60 V 9 A Low VF MEGA Schottky Barrier Rectifier - SOD-123F
Product Specification Section
Nexperia PMEG6010CEH,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG6010CEH,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 9A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 50µA |
Forward Voltage: | 660mV |
Configuration: | Single |
Forward RMS Current [If rms]: | 7A |
Diode Capacitance-Max: | 68pF |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.
Features:
- Forward current: IF £ 1 A
- Reverse voltage: VR £ 60 V
- Very low forward voltage
- Small and flat lead SMD plastic packages
Applications:
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption applications
View the PMEG6010CEH,115 family of Schottky Rectifiers
Pricing Section
Global Stock:
1,302,000
Germany (Online Only):
1,302,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0429
12,000
$0.0422
15,000
$0.042
45,000+
$0.0406
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount