Manufacturer Part #
MBRS340T3G
MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2439 |
Product Specification Section
onsemi MBRS340T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS340T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 2mA |
Forward Voltage: | 0.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The MBRS340T3G is a 80 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle in a large area metal-to-silicon power diode.
This device is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
Features:
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC−Q101 qualified and PPAP capable
- SBRS8 and NRVB prefixes for automotive and other applications requiring unique site and control change requirements
- Pb−free package
Pricing Section
Global Stock:
185,000
USA:
185,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500+
$0.131
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 2,502,500 Qty: 2,500+$0.137 Stock: 2,502,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.137 / Stock: 185,000 Qty: 2,500+$0.137 Stock: 185,000
- Reel Qty: 7,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 532,500 Qty: 2,500+$0.137 Stock: 532,500
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount