text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MBRS340T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS340T3G is a 80 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle in a large area metal-to-silicon power diode.

This device is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Highly stable oxide passivated junction
  • Very low forward voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC−Q101 qualified and PPAP capable
  • SBRS8 and NRVB prefixes for automotive and other applications requiring unique site and control change requirements
  • Pb−free package
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500+
$0.131