text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS160-7

DFLS160 Series 60 V 50 A SMT Schottky Barrier Rectifier - POWERDI-123

Product Specification Section
Diodes Incorporated DFLS160-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 67pF
Thermal Resistance: 125°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS160-7 is a 60 V and 1 A surface mount schottky barrier rectifier. It is available in POWERDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Qualified to AEC-Q101 Standards for High Reliability
  • Lead Free Finish, RoHS Compliant
  • Green Molding Compound (No Br, Sb)
Pricing Section
Global Stock:
138,000
USA:
138,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Web Price
3,000
$0.12
6,000
$0.118
9,000
$0.116
12,000
$0.115
15,000+
$0.112