Manufacturer Part #
DFLS160-7
DFLS160 Series 60 V 50 A SMT Schottky Barrier Rectifier - POWERDI-123
Product Specification Section
Diodes Incorporated DFLS160-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS160-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 0.5V |
Configuration: | Single |
Diode Capacitance-Max: | 67pF |
Thermal Resistance: | 125°C/W |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Features & Applications
The DFLS160-7 is a 60 V and 1 A surface mount schottky barrier rectifier. It is available in POWERDI-123 package.
Features:
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- Qualified to AEC-Q101 Standards for High Reliability
- Lead Free Finish, RoHS Compliant
- Green Molding Compound (No Br, Sb)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.147
15
$0.133
75
$0.125
300
$0.119
1,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWERDI-123
Mounting Method:
Surface Mount