Manufacturer Part #
DFLS130LQ-7
DFLS130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI®123
Product Specification Section
Diodes Incorporated DFLS130LQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS130LQ-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.31V |
Configuration: | Single |
Diode Capacitance-Max: | 76pF |
Thermal Resistance: | 180°C/W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.159
6,000
$0.156
9,000
$0.154
12,000
$0.153
15,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount