text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS130LQ-7

DFLS130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI®123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated DFLS130LQ-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.31V
Configuration: Single
Diode Capacitance-Max: 76pF
Thermal Resistance: 180°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Web Price
3,000
$0.155
6,000
$0.152
9,000
$0.15
12,000
$0.149
15,000+
$0.145
Product Variant Information section