text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS120L-7

DFLS120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier-PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Diodes Incorporated DFLS120L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1mA
Forward Voltage: 0.36V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS120L-7 is a part of DFLS120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier. It is available in PowerDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • High Current Capability and Low Forward Voltage Drop
  • Lead Free Finish, RoHS Compliant (Note 4)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

View the available DFLS120 Series of Schottky Rectifiers

Pricing Section
Global Stock:
33,000
USA:
6,000
Germany (Online Only):
27,000
30,000
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Web Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
12,000
$0.108
15,000+
$0.105
Product Variant Information section