Manufacturer Part #
DFLS120L-7
DFLS120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier-PowerDI-123
Product Specification Section
Diodes Incorporated DFLS120L-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS120L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.36V |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Features & Applications
The DFLS120L-7 is a part of DFLS120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier. It is available in PowerDI-123 package.
Features:
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- High Current Capability and Low Forward Voltage Drop
- Lead Free Finish, RoHS Compliant (Note 4)
- "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
View the available DFLS120 Series of Schottky Rectifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.112
6,000
$0.11
9,000
$0.109
12,000
$0.108
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount