Manufacturer Part #
RB520S30T1G
RB520S30T1 Series 30 V 1 uA Surface Mount Schottky Barrier Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi RB520S30T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RB520S30T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.6V |
Thermal Resistance: | 635°C/W |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 200mW |
Configuration: | Single |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The RB520 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Extremely Low Forward Voltage 0.6 V (max) @ IF = 200 mA
- Low Reverse Current
- ESD Rating:
- Class 3B per Human Body Model
- Class C per Machine Model
- These are Pb−Free Devices
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0165
9,000
$0.016
30,000
$0.0153
60,000
$0.015
120,000+
$0.0144
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0165 / Stock: 87,000 Qty: 3,000+$0.0165 Stock: 87,000
- Reel Qty: 3,000+ / Web Price: $0.0166 / Stock: 273,000 Qty: 3,000+$0.0166 Stock: 273,000
- Reel Qty: 3,000+ / Web Price: $0.0165 / Stock: 1,371,000 Qty: 3,000+$0.0165 Stock: 1,371,000
- Reel Qty: 60,000+ / Web Price: $0.0165 / Stock: 0 Qty: 3,000+$0.0165 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount