text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520S30T1G

RB520S30T1 Series 30 V 1 uA Surface Mount Schottky Barrier Diode - SOD-523

Product Specification Section
onsemi RB520S30T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.6V
Thermal Resistance: 635°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The RB520 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Extremely Low Forward Voltage 0.6 V (max) @ IF = 200 mA
  • Low Reverse Current
  • ESD Rating:
    • Class 3B per Human Body Model
    • Class C per Machine Model
  • These are Pb−Free Devices

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
1,371,000
USA:
72,000
Germany (Online Only):
1,299,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Web Price
3,000
$0.0165
9,000
$0.016
30,000
$0.0153
60,000
$0.015
120,000+
$0.0144