Manufacturer Part #
PMEG40T10ERX
PMEG40 Series 40 V 1 A Low VF Trench MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG40T10ERX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG40T10ERX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 20A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 22µA |
Forward Voltage: | 0.4V |
Diode Capacitance-Max: | 145pF |
Reverse Recovery Time-Max: | 11.5ns |
Operating Temp Range: | -55°C to +175°C |
Power Dissipation: | 0.68W |
Configuration: | Single |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0528
6,000
$0.052
9,000
$0.0514
15,000
$0.0508
30,000+
$0.0495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount