text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG40T10ERX

PMEG40 Series 40 V 1 A Low VF Trench MEGA Schottky Barrier Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Nexperia PMEG40T10ERX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 22µA
Forward Voltage: 0.4V
Diode Capacitance-Max: 145pF
Reverse Recovery Time-Max: 11.5ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 0.68W
Configuration: Single
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$170.10
USD
Quantity
Unit Price
3,000
$0.0567
6,000
$0.0557
9,000
$0.0552
15,000
$0.0545
30,000+
$0.0531
Product Variant Information section