text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10020AELRX

PMEG10020 Series 100V 2A Low Leakage Current Schottky Barrier Rectifier SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG10020AELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 300nA
Forward Voltage: 710mV
Power Dissipation: 680mW
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$819.60
USD
Quantity
Unit Price
3,000
$0.0707
6,000
$0.0695
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0667
Product Variant Information section