Manufacturer Part #
PMEG10020AELRX
PMEG10020 Series 100V 2A Low Leakage Current Schottky Barrier Rectifier SOD-123W
Product Specification Section
Nexperia PMEG10020AELRX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG10020AELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 300nA |
Forward Voltage: | 710mV |
Power Dissipation: | 680mW |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.079
6,000
$0.077
9,000
$0.0758
15,000
$0.0744
30,000+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount