text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0240V2T1G

NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523

Product Specification Section
onsemi NSR0240V2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 580mV
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.20
USD
Quantity
Unit Price
3,000
$0.0594
6,000
$0.0584
9,000
$0.0578
12,000
$0.0574
15,000+
$0.0561