Manufacturer Part #
NSR0240V2T1G
NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2346 |
Product Specification Section
onsemi NSR0240V2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0240V2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 250mA |
Peak Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 580mV |
Power Dissipation: | 200mW |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
45,000
Germany (Online Only):
15,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0594
6,000
$0.0584
9,000
$0.0578
12,000
$0.0574
15,000+
$0.0561
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0594 / Stock: 189,000 Qty: 3,000+$0.0594 Stock: 189,000
- Reel Qty: 3,000+ / Unit Price: $0.0594 / Stock: 21,000 Qty: 3,000+$0.0594 Stock: 21,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0594 / Stock: 60,000 Qty: 3,000+$0.0594 Stock: 60,000
- Reel Qty: 15,000+ / Unit Price: $0.0594 / Stock: 0 Qty: 3,000+$0.0594 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount