text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS1200Q-7

DFLS1200Q Series 200 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2352
Product Specification Section
Diodes Incorporated DFLS1200Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.85V
Diode Capacitance-Max: 23pF
Thermal Resistance: 132°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
6,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
1,284,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183