Manufacturer Part #
DFLS1200Q-7
DFLS1200Q Series 200 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated DFLS1200Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS1200Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.85V |
Diode Capacitance-Max: | 23pF |
Thermal Resistance: | 132°C/W |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.177
9,000+
$0.175
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.188 / Stock: 18,000 Qty: 3,000+$0.188 Stock: 18,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount