Manufacturer Part #
BAT54SLT1G
BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi BAT54SLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54SLT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 10µA |
Power Dissipation: | 255mW |
Configuration: | Dual |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54SLT1G is a dual schottky barrier diode with extremely low forward voltage to reduce the conduction loss.
Miniature surface mount package is excellent for hand held and portable applications where space is limited, this is designed for high speed switching applications, circuit protection, and voltage clamping.
Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- AEC Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications
- These Devices are Pb−Free
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0125
60,000
$0.0124
120,000+
$0.012
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0132 / Stock: 0 Qty: 3,000+$0.0132 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0132 / Stock: 0 Qty: 3,000+$0.0132 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0132 / Stock: 4,791,000 Qty: 3,000+$0.0132 Stock: 4,791,000
- Reel Qty: 3,000+ / Unit Price: $0.0132 / Stock: 9,813,000 Qty: 3,000+$0.0132 Stock: 9,813,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount