BAT54SLT1G in Reel by onsemi | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SLT1G

BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi BAT54SLT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Leakage Current: 10µA
Power Dissipation: 255mW
Configuration: Dual
Mounting Method: Surface Mount
Features & Applications

The BAT54SLT1G is a dual schottky barrier diode with extremely low forward voltage to reduce the conduction loss.

Miniature surface mount package is excellent for hand held and portable applications where space is limited, this is designed for high speed switching applications, circuit protection, and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • AEC Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications
  • These Devices are Pb−Free

Applications:

  • Industrial
  • Automotive

 

 

 
Read More...
Pricing Section
Global Stock:
9,426,000
USA:
9,426,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
3,000
$0.0124
9,000
$0.0121
30,000
$0.0118
60,000
$0.0116
120,000+
$0.0113