Manufacturer Part #
BAT46JFILM
BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BAT46JFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT46JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 150mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAT46JFILM is a high voltage, small signal schottky diode, well suited for protection and routing operations.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0334
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0318
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0342 / Stock: 12,000 Qty: 3,000+$0.0342 Stock: 12,000
- Reel Qty: 27,000+ / Unit Price: $0.0342 / Stock: 0 Qty: 3,000+$0.0342 Stock: 0
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0342 / Stock: 0 Qty: 3,000+$0.0342 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0291 / Stock: 3,762,000 Qty: 3,000+$0.0291 Stock: 3,762,000
- Reel Qty: 3,000+ / Unit Price: $0.0342 / Stock: 18,000 Qty: 3,000+$0.0342 Stock: 18,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount