Manufacturer Part #
BAT46
BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2331 |
Product Specification Section
STMicroelectronics BAT46 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT46 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 150mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 20µA |
Forward Voltage: | 1V |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT46 Diodes is a high voltage, small signal Schottky diodes suited for protection and routing operations.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000
$0.0209
12,000
$0.0204
20,000
$0.0201
40,000
$0.0198
80,000+
$0.0194
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0209 / Stock: 20,000 Qty: 4,000+$0.0209 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.017 / Stock: 0 Qty: 4,000+$0.017 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.017 / Stock: 0 Qty: 4,000+$0.017 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0209 / Stock: 0 Qty: 4,000+$0.0209 Stock: 0
Package Qty:
4000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Surface Mount