Manufacturer Part #
1PS79SB40,115
1PS79SB40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-523
Product Specification Section
Nexperia 1PS79SB40,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 1PS79SB40,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 120mA |
Peak Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.031
9,000
$0.0298
15,000
$0.0293
30,000
$0.0286
60,000+
$0.0275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount