text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS79SB40,115

1PS79SB40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 1PS79SB40,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$703.20
USD
Quantity
Web Price
3,000
$0.031
9,000
$0.0298
15,000
$0.0293
30,000
$0.0286
60,000+
$0.0275
Product Variant Information section