text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5711WS-7-F

1N5711WS Series 70 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N5711WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The 1N5711WS-7-F is a part of 1N5711W Series High Reverse Breakdown 70 V and Reverse current of 200 nA at 50 V Surface Mount Scottky Barrier Diode available in a SOD-323 package.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Fast Switching Speed
  • Low Capacitance
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Operating Temperature Range -55 °C to +125 °C
  • Power Dissipation 150 mW
  • Reverse Breakdown Voltage is 70 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section