Manufacturer Part #
1N5711WS-7-F
1N5711WS Series 70 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323
Product Specification Section
Diodes Incorporated 1N5711WS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N5711WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 15mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 0.2µA |
Forward Voltage: | 1V |
Power Dissipation: | 150mW |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The 1N5711WS-7-F is a part of 1N5711W Series High Reverse Breakdown 70 V and Reverse current of 200 nA at 50 V Surface Mount Scottky Barrier Diode available in a SOD-323 package.
Product Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Fast Switching Speed
- Low Capacitance
- Surface Mount Package Ideally Suited for Automated Insertion
- Operating Temperature Range -55 °C to +125 °C
- Power Dissipation 150 mW
- Reverse Breakdown Voltage is 70 V
Pricing Section
Global Stock:
42,000
USA:
36,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0636
6,000
$0.0625
9,000
$0.0619
12,000
$0.0614
15,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount