text.skipToContent text.skipToNavigation

Manufacturer Part #

S1G

S1 Series 400 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

Product Specification Section
onsemi S1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 1.8µs
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1G is a 1 A 1 uA 400 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
277
USA:
277
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.265
20
$0.205
125
$0.166
750
$0.129
4,000+
$0.0943